Weidműller 2621800000 Cable Coding System 32-64mm 103mm

MPN
2621800000
Brand
Weidmuller
Order Code
14-0195
Country of Origin
Denmark
View Full Product Range (9)
Qty Unit Price (Ex VAT)
700+ £0.500
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 700
Despatched within 5 working days - 7,000 in stock

Weidmüllers 2621800000 cable coding system is designed for cable diameters of 32-64mm and has a length of 103mm. It is ideal for ensuring accurate and efficient cable identification in complex wiring systems. Applications typically include industrial and automation environments where reliable and clear cable labelling is critical.
Type Cable coding system
Colour white
Alternative product HS-HF 3.2-6.4/50 MM W
Available until 2025-08-31T00:00:00+02:00
Basic material Polyolefine
compatible printer THM MULTIMARK, THM
Conductor cross-section, max. 6mm²
Conductor cross-section, min. 1.5mm²
Conductor O.D. 3.2 - 6.4mm
Conductor O.D., max. 6.4mm
Conductor O.D., min. 3.2mm
Cross-section for connected wire 1.5 - 6mm²
Delivery status This article will no longer be available in the future.
Depth 0.77mm
Depth (inches) 0.0303 inch
GTIN (EAN) 4050118625240
Halogen No
Height 49.8mm
Height (inches) 1.9606 inch
Net weight 0.6g
Number per roll 1000
Operating Temperature Range -55...125°C
Operating temperature range, max. 125°C
Operating temperature range, min. -55°C
Printed characters without
Rate of shrinkage 2:1
REACH SVHC No SVHC above 0.1 wt%
Recommended shrinking temperature 90°C
ROHS Conform
RoHS Compliance Status Compliant without exemption
Size of labelling field 10.3 x 49.8 mm
Type of printing neutral
Version Conductor and cable markers, 3.2 - 6.4 mm, 49.8
Width 10.3mm
Width (inches) 0.4055 inch

Reviews

Be the first to submit a review

Trustpilot