Weidműller 2571310000 Cable Coding System 5.3mm

MPN
2571310000
Brand
Weidmuller
Order Code
14-0224
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
6000+ £0.036
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 6000
Despatched within 5 working days - 17,800 in stock

Weidmüller produces the 2571310000 cable coding system with a diameter of 5.3 mm. This system features durable and clear cable markers for labelling and organising large cable assemblies. It is typically used in industrial automation and control panel applications.
Type Cable coding system
Colour Yellow
Material Other
Basic material TPU
Cable Diameter 2.5 - 4
Conductor cross-section, max. 2.5mm²
Conductor cross-section, min. 0.75mm²
Conductor O.D., max. 4mm
Conductor O.D., min. 2.5mm
Core diameter 0.75 - 2.5
GTIN (EAN) 4050118608373
Halogen No
Height 12mm
Height (inches) 0.4724 inch
Imprint None
Length 12
Net weight 0.41g
Operating temperature range, max. 90°C
Operating temperature range, min. -30°C
Printed characters without
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Transparent false
Type of printing neutral
UL 94 flammability rating V-0
Version x 5.3 mm, TPU, Colour: yellow, Transparent
Width 5.3
Width (inches) 0.2087 inch
With label space true

Reviews

Be the first to submit a review

Trustpilot