Weidműller 2621710000 Cable Coding System 12.7-25.4mm 40.5mm

MPN
2621710000
Brand
Weidmuller
Order Code
14-0215
Country of Origin
Denmark
View Full Product Range (9)
Qty Unit Price (Ex VAT)
400+ £0.959
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 2,400 in stock

Weidmüllers 2621710000 cable coding system is designed for clear and durable marking with dimensions of 12.7-25.4mm and a length of 40.5mm. It is ideal for applications requiring precise and reliable cable identification in industrial environments. This product can be used effectively in sectors such as automation or electrical installations.
Type Cable coding system
Colour yellow
Alternative product HS-HF 12.7-25.4/25 MM Y
Available until 2025-08-31T00:00:00+02:00
Basic material Polyolefine
compatible printer THM MULTIMARK, THM
Conductor cross-section, max. 120mm²
Conductor cross-section, min. 35mm²
Conductor O.D. 12.7 - 25.4mm
Conductor O.D., max. 25.4mm
Conductor O.D., min. 12.7mm
Cross-section for connected wire 35 - 120mm²
Delivery status This article will no longer be available in the future.
Depth 0.77mm
Depth (inches) 0.0303 inch
GTIN (EAN) 4050118625332
Halogen No
Height 24.9mm
Height (inches) 0.9803 inch
Net weight 1.42g
Number per roll 400
Operating Temperature Range -55...125°C
Operating temperature range, max. 125°C
Operating temperature range, min. -55°C
Printed characters without
Rate of shrinkage 2:1
REACH SVHC No SVHC above 0.1 wt%
Recommended shrinking temperature 90°C
ROHS Conform
RoHS Compliance Status Compliant without exemption
Size of labelling field 40.5 x 24.9 mm
Type of printing neutral
Version Conductor and cable markers, 12.7 - 25.4 mm,
Width 40.5mm
Width (inches) 1.5945 inch

Reviews

Be the first to submit a review

Trustpilot