Weidműller 2571300000 Cable Coding System 2.5-5mm 5.3mm

MPN
2571300000
Brand
Weidmuller
Order Code
14-0229
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
4000+ £0.058
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Despatched within 5 working days - 17,000 in stock

Weidmüllers cable coding system 2571300000 is designed for cables with diameters between 2.5 mm and 5.3 mm. It provides clear and durable identification for cable management in electrical installations. Typical applications include industrial automation and control systems where precise cable identification is essential.
Type Cable coding system
Colour Yellow
Material Plastic
Basic material Polyester, TPU
Cable Diameter 2.5 - 5
Conductor cross-section, max. 1.5mm²
Conductor cross-section, min. 0.5mm²
Conductor O.D. 2.5 - 5mm
Conductor O.D., max. 5mm
Conductor O.D., min. 2.5mm
Core diameter 0.5 - 1.5
Cross-section for connected wire 0.5 - 1.5mm²
Depth 8.2mm
Depth (inches) 0.3228 inch
GTIN (EAN) 4050118608380
Halogen No
Height 18mm
Height (inches) 0.7087 inch
Imprint None
Length 18
Net weight 0.21g
Operating Temperature Range -30...90°C
Operating temperature range, max. 90°C
Operating temperature range, min. -30°C
Printed characters without
REACH SVHC No SVHC above 0.1 wt%
Recommended industries Transportation, Machinery
ROHS Conform
RoHS Compliance Status Compliant without exemption
Transparent false
Type of printing neutral
UL 94 flammability rating V-0
Version , Socket x 5.3 mm, Polyester, TPU, Colour: yellow,
Width 5.3
Width (inches) 0.2087 inch
With label space true

Reviews

Be the first to submit a review

Trustpilot