Weidműller 2571340000 Cable Coding System 8-16mm 5.3mm

MPN
2571340000
Brand
Weidmuller
Order Code
14-0222
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1000+ £0.332
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 195,900 in stock

Weidmüller offers a cable coding system designed for cables ranging from 8-16mm in diameter with a 5.3mm marker. It provides reliable identification and organisation of cables, suitable for industrial and engineering applications. The system ensures clear labelling to facilitate maintenance and installation tasks efficiently.
Type Cable coding system
Colour Yellow
Material Plastic
Basic material Polyester, TPU
Cable Diameter 8 - 16
Conductor cross-section, max. 6mm²
Conductor cross-section, min. 2.5mm²
Conductor O.D. 8 - 16mm
Conductor O.D., max. 16mm
Conductor O.D., min. 8mm
Core diameter 2.5 - 6
Cross-section for connected wire 2.5 - 6mm²
Depth 17.6mm
Depth (inches) 0.6929 inch
GTIN (EAN) 4050118609622
Halogen No
Height 18mm
Height (inches) 0.7087 inch
Imprint None
Length 18
Net weight 1.09g
Operating Temperature Range -30...90°C
Operating temperature range, max. 90°C
Operating temperature range, min. -30°C
Printed characters without
REACH SVHC No SVHC above 0.1 wt%
Recommended industries Transportation, Machinery
ROHS Conform
RoHS Compliance Status Compliant without exemption
Transparent false
Type of printing neutral
UL 94 flammability rating V-0
Version , Socket x 5.3 mm, Polyester, TPU, Colour: yellow,
Width 5.3
Width (inches) 0.2087 inch
With label space true

Reviews

Be the first to submit a review

Trustpilot