Weidműller 2633080000 Cable Coding System 24-35mm 5.3mm

MPN
2633080000
Brand
Weidmuller
Order Code
14-0199
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
600+ £0.364
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Despatched within 5 working days - 67,750 in stock

Weidmüllers 2633080000 is a cable coding system designed for cables with diameters ranging from 24mm to 35mm and a marking width of 5.3mm. This system is ideal for clear and durable cable labelling in industrial environments, ensuring efficient identification and organisation of wiring systems. Typical applications include electrical installations where precise and reliable cable coding is required.
Type Cable coding system
Colour Yellow
Material Plastic
Basic material Polyester, TPU
Cable Diameter 24 - 35
Conductor cross-section, max. 70mm²
Conductor cross-section, min. 25mm²
Conductor O.D. 24 - 35mm
Conductor O.D., max. 35mm
Conductor O.D., min. 24mm
Core diameter 25 - 70
Cross-section for connected wire 25 - 70mm²
Depth 37.19mm
Depth (inches) 1.4642 inch
GTIN (EAN) 4050118695144
Halogen No
Height 18mm
Height (inches) 0.7087 inch
Imprint None
Length 18
Net weight 1.55g
Operating Temperature Range -30...90°C
Operating temperature range, max. 90°C
Operating temperature range, min. -30°C
Printed characters without
REACH SVHC No SVHC above 0.1 wt%
Recommended industries Transportation, Machinery
ROHS Conform
RoHS Compliance Status Compliant without exemption
Transparent false
Type of printing neutral
UL 94 flammability rating V-0
Version , Socket x 5.3 mm, Polyester, TPU, Colour: yellow,
Width 5.3
Width (inches) 0.2087 inch
With label space true

Reviews

Be the first to submit a review

Trustpilot