Weidműller 2621820000 Cable Coding System 48-95mm 151mm

MPN
2621820000
Brand
Weidmuller
Order Code
14-0214
Country of Origin
Denmark
View Full Product Range (9)
Qty Unit Price (Ex VAT)
400+ £0.866
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 3,000 in stock

Weidmüller offers the cable coding system 2621820000, designed for cables with a diameter of 48-95mm and measuring 151mm in length. The system ensures clear and durable identification of cables, making it ideal for use in industrial settings where reliable cable management is required. By providing easy-to-read labels, the system enhances organisation and maintenance in electrical installations.
Type Cable coding system
Colour white
Alternative product HS-HF 4.8-9.5/50 MM W
Available until 2025-08-31T00:00:00+02:00
Basic material Polyolefine
compatible printer THM MULTIMARK, THM
Conductor cross-section, max. 16mm²
Conductor cross-section, min. 4mm²
Conductor O.D. 4.8 - 9.5mm
Conductor O.D., max. 9.5mm
Conductor O.D., min. 4.8mm
Cross-section for connected wire 4 - 16mm²
Delivery status Discontinued
Depth 0.77mm
Depth (inches) 0.0303 inch
GTIN (EAN) 4050118625226
Halogen No
Height 49.8mm
Height (inches) 1.9606 inch
Net weight 1.02g
Number per roll 500
Operating Temperature Range -55...125°C
Operating temperature range, max. 125°C
Operating temperature range, min. -55°C
Printed characters without
Rate of shrinkage 2:1
REACH SVHC No SVHC above 0.1 wt%
Recommended shrinking temperature 90°C
ROHS Conform
RoHS Compliance Status Compliant without exemption
Size of labelling field 15.1 x 49.8 mm
Type of printing neutral
Version Conductor and cable markers, 4.8 - 9.5 mm, 49.8
Width 15.1mm
Width (inches) 0.5945 inch

Reviews

Be the first to submit a review

Trustpilot