Weidműller 2571280000 Cable Coding System 1.3-3mm 5.3mm

MPN
2571280000
Brand
Weidmuller
Order Code
14-0218
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5000+ £0.069
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
Despatched within 5 working days - 21,100 in stock

Weidmüller manufactures the 2571280000 cable coding system designed for cables ranging from 1.3 to 3 mm and up to 5.3 mm in diameter. It provides a reliable solution for cable identification needs, ensuring easy maintenance and troubleshooting. This system is commonly used in electrical installations and control systems where precise cable management is required.
Type Cable coding system
Colour Yellow
Material Plastic
Basic material Polyester, TPU
Cable Diameter 1.3 - 3
Conductor cross-section, max. 0.5mm²
Conductor cross-section, min. 0.22mm²
Conductor O.D. 1.3 - 3mm
Conductor O.D., max. 3mm
Conductor O.D., min. 1.3mm
Core diameter 0.22 - 0.5
Cross-section for connected wire 0.22 - 0.5mm²
Depth 6.15mm
Depth (inches) 0.2421 inch
GTIN (EAN) 4050118608410
Halogen No
Height 18mm
Height (inches) 0.7087 inch
Imprint None
Length 18
Net weight 0.14g
Operating Temperature Range -30...90°C
Operating temperature range, max. 90°C
Operating temperature range, min. -30°C
Printed characters without
REACH SVHC No SVHC above 0.1 wt%
Recommended industries Transportation, Machinery
ROHS Conform
RoHS Compliance Status Compliant without exemption
Transparent false
Type of printing neutral
UL 94 flammability rating V-0
Version , Socket x 5.3 mm, Polyester, TPU, Colour: yellow,
Width 5.3
Width (inches) 0.2087 inch
With label space true

Reviews

Be the first to submit a review

Trustpilot