Weidmüller 1445070000 PZ 10 Hex crimper ferrules 0.25-10mm² ergonomic |
08-2455
|
|
Despatched within 4 working days - 19 in stock
|
1+ £198.56
Price per unit Ex VAT
|
Ferrules |
195mm |
Hexagon |
AWG 8 |
AWG 24 |
Mechanical |
|
|
0.25 up to 10mm² |
10mm² |
0.25mm² |
|
|
|
10mm² |
0.25mm² |
|
Hexagonal crimp |
|
0.25 - 10 |
Weidmüller 1445080000 PZ 10 SQR crimper for ferrules 0.14-10mm² |
08-2456
|
|
Despatched within 4 working days - 4 in stock
|
1+ £206.58
Price per unit Ex VAT
|
Ferrules |
195mm |
Square compression |
AWG 8 |
AWG 26 |
Mechanical |
|
|
0.14 up to 10mm² |
10mm² |
0.14mm² |
|
|
|
10mm² |
0.14mm² |
|
Square crimp |
|
10 - 10 |
Weidmüller 2903690000 PZ 2.5 crimper for ferrules 0.14-2.5mm² |
08-2632
|
|
Despatched within 4 working days - 10 in stock
|
1+ £158.89
Price per unit Ex VAT
|
Ferrules |
160mm |
Trapezoid compression |
AWG 14 |
AWG 26 |
Mechanical |
|
|
0.14 up to 2.5mm² |
2.5mm² |
0.14mm² |
14 up to 26 awg |
14AWG |
26AWG |
2.5mm² |
0.14mm² |
|
Trapezoidal crimp |
|
0.14 - 2.5 |
Weidmüller 9006120000 crimper for insulated Connectors 0.5-6mm² |
08-2660
|
|
Despatched within 4 working days - 8 in stock
|
1+ £181.42
Price per unit Ex VAT
|
Insulated connectors |
250mm |
Oval pressing |
AWG 10 |
AWG 21 |
Mechanical |
interchangeable inserts |
No |
0.5 up to 6mm² |
6mm² |
0.5mm² |
10 up to 21 awg |
10AWG |
21AWG |
6mm² |
0.5mm² |
|
Oval crimping, Double crimp |
|
0.5 - 6 |
Weidmüller 9006450000 PZ 50 crimper for 25-50mm² ferrule cables |
08-2661
|
|
Despatched within 4 working days - 11 in stock
|
1+ £261.03
Price per unit Ex VAT
|
Ferrules |
250mm |
Other |
AWG 0 |
AWG 4 |
Mechanical |
|
No |
25 up to 50mm² |
50mm² |
25mm² |
0 up to 4 awg |
0AWG |
4AWG |
50mm² |
25mm² |
|
Indent crimp |
|
25 - 50 |
Weidmüller 9011460000 Crimper trapezindent for ferrules 0.25-6mm² |
08-2662
|
|
Despatched within 4 working days - 2 in stock
|
1+ £191.61
Price per unit Ex VAT
|
Ferrules |
200mm |
Trapezoid compression |
AWG 10 |
AWG 24 |
Mechanical |
|
No |
0.25 up to 6mm² |
6mm² |
0.25mm² |
10 up to 24 awg |
10AWG |
24AWG |
6mm² |
0.25mm² |
6mm² |
Trapezoidal indentation |
|
0.25 - 6 |
Weidmüller 9012600000 PZ 16 Crimper for ferrules 6-16mm² Indent-Crimp |
08-2663
|
|
Despatched within 4 working days - 19 in stock
|
1+ £181.42
Price per unit Ex VAT
|
Ferrules |
200mm |
Other |
AWG 6 |
AWG 10 |
Mechanical |
|
|
6 up to 16mm² |
16mm² |
6mm² |
6 up to 10 awg |
6AWG |
10AWG |
16mm² |
6mm² |
|
Indent crimp |
|
6 - 16 |
Weidmüller 9014350000 PZ 6 ROTO crimper for 0.14-6mm² ferrules |
08-2664
|
|
Despatched within 4 working days - 28 in stock
|
1+ £176.26
Price per unit Ex VAT
|
Ferrules |
200mm |
Trapezoid compression |
AWG 10 |
AWG 26 |
Mechanical |
|
No |
0.14 up to 6mm² |
6mm² |
0.14mm² |
10 up to 26 awg |
10AWG |
26AWG |
6mm² |
0.14mm² |
|
Trapezoidal crimp |
|
0.14 - 6 |
Weidmüller 9020000000 Stripax Plus Crimper for 0.5-2.5mm² ferrules |
08-2667
|
|
Despatched within 4 working days - 39 in stock
|
1+ £192.14
Price per unit Ex VAT
|
Linked ferrules |
210mm |
|
AWG 14 |
AWG 20 |
|
|
No |
0.5 up to 2.5mm² |
2.5mm² |
0.5mm² |
14 up to 20 awg |
14AWG |
20AWG |
2.5mm² |
0.5mm² |
|
Trapezoidal crimp |
true |
|
Weidmüller 9202850000 CTI 6 G crimper insulated Connectors 0.5-6mm² |
08-2677
|
|
Despatched within 4 working days - 8 in stock
|
1+ £187.84
Price per unit Ex VAT
|
Insulated connectors |
250mm |
Oval pressing |
AWG 10 |
AWG 21 |
Mechanical |
interchangeable inserts |
|
0.5 up to 6mm² |
6mm² |
0.5mm² |
10 up to 21 awg |
10AWG |
21AWG |
6mm² |
0.5mm² |
|
Oval crimping, Parallel crimp |
|
6 - 6 |