Weidmüller 1445070000 PZ 10 Hex crimper ferrules 0.25-10mm² ergonomic

MPN
1445070000
Brand
Weidmuller
EAN-13
4050118250312
Order Code
08-2455
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £198.84 £198.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Weidmüller's PZ 10 HEX 1445070000 is a crimping tool designed for ferrules ranging from 0.25 to 10 mm². This tool is ideal for creating consistent and reliable wire connections in electrical applications. Commonly used in professional and industrial settings, it ensures secure and efficient assembly tasks.
Type Crimper
For Use With Ferrules
Length 195mm
Compression shape Hexagon
Conductor cross-section, max. AWG AWG 8
Conductor cross-section, min. AWG AWG 24
Construction/operation Mechanical
Crimp area 0.25 up to 10mm²
Crimp area (max.) 10mm²
Crimp area (min.) 0.25mm²
Crimping range, max. 10mm²
Crimping range, min. 0.25mm²
Crimping type/profile Hexagonal crimp
Cross Section 0.25 - 10
Description of article (1)Crimping tool
Drive mechanical
GTIN (EAN) 4050118250312
Height 85mm
Inserts exchangeable false
Military Spec False
Net weight 528g
Number of included inserts 0
Order No. 9202810000
REACH Compliant
REACH SVHC Lead 7439-92-1
ROHS Yes
RoHS Compliance Status Not affected
SCIP 2159813b-98fd-4068-b62a-bc89a046c012
Suitable For Ferrules
Type of contact Wire-end ferrules with/
Weight 600g
Width 38mm
Width (inches) 7.6772 inch
Wire end ferrules cross-section, max. 10mm²
Wire end ferrules cross-section, min. 0.25mm²
With automatic return true
With locking device (for mechanical tools) true

Reviews

Be the first to submit a review

Trustpilot