Weidmüller 2903690000 PZ 2.5 crimper for ferrules 0.14-2.5mm²

MPN
2903690000
Brand
Weidmuller
EAN-13
4099986027008
Order Code
08-2632
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £158.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Weidmüller PZ 2.5 S crimper is a precision tool designed for crimping ferrules on wires ranging from 0.14 to 2.5 mm². This squeezer ensures reliable and consistent connections, improving electrical conductivity. It is ideal for use in electrical assembly tasks where secure wire terminations are essential.
Type Crimper
For Use With Ferrules
Length 160mm
Compression shape Trapezoid compression
Conductor cross-section, max. AWG AWG 14
Conductor cross-section, min. AWG AWG 26
Construction/operation Mechanical
Crimp area 0.14 up to 2.5mm²
Crimp area (max.) 2.5mm²
Crimp area (min.) 0.14mm²
Crimp area AWG 14 up to 26 awg
Crimp area AWG (max.) 14AWG
Crimp area AWG (min.) 26AWG
Crimping range, max. 2.5mm²
Crimping range, min. 0.14mm²
Crimping type/profile Trapezoidal crimp
Cross Section 0.14 - 2.5
Depth 31mm
Depth (inches) 1.2205 inch
GTIN (EAN) 4099986027008
Height 70mm
Height (inches) 2.7559 inch
Inserts exchangeable false
Length (inches) 6.2992 inch
Net weight 290.6g
Number of included inserts 0
Qty. 1 items
REACH SVHC Lead 7439-92-1
RoHS Compliance Status Not affected
SCIP 2159813b-98fd-4068-b62a-bc89a046c012
Suitable For Cable end sleeves
Type of contact Wire-end ferrules with/
Weight 290g
Width 31mm
Width (inches) 6.2992 inch
Wire end ferrules cross-section, max. 2.5mm²
Wire end ferrules cross-section, min. 0.14mm²
With automatic return true
With locking device (for mechanical tools) true

Reviews

Be the first to submit a review

Trustpilot