Weidmüller 9006120000 crimper for insulated Connectors 0.5-6mm²

MPN
9006120000
Brand
Weidmuller
EAN-13
4008190044527
Order Code
08-2660
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £181.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Weidmüller CTI 6 9006120000 crimper is designed for insulated connectors ranging from 0.5 to 6 mm². This crimping tool is ideal for secure and precise electrical connections in various industrial and professional settings. Typical applications include electrical installations and maintenance work where reliable connector fastening is essential.
Type Crimper
For Use With Insulated connectors
Length 250mm
Compression shape Oval pressing
Conductor cross-section, max. AWG AWG 10
Conductor cross-section, min. AWG AWG 21
connectors, 0.5-6 mm² interchangeable inserts
Construction/operation Mechanical
Contains Lead No
Crimp area 0.5 up to 6mm²
Crimp area (max.) 6mm²
Crimp area (min.) 0.5mm²
Crimp area AWG 10 up to 21 awg
Crimp area AWG (max.) 10AWG
Crimp area AWG (min.) 21AWG
Crimping range, max. 6mm²
Crimping range, min. 0.5mm²
Crimping station Crimping station number
Crimping type/profile Oval crimping, Double crimp
Cross Section 0.5 - 6
Description of article Crimping tool for insulated
GTIN (EAN) 4008190044527
Height 274mm
Inserts exchangeable false
Mount Through Hole
Net weight 690.27g
Number of included inserts 0
Package Quantity 1
Product information Not suitable for solid conductors. Insulation on the contact is pressed conically.
Radiation Hardening No
REACH SVHC Lead 7439-92-1
Reach SVHC Compliant No
RoHS Compliance Status Not affected
RoHS Compliant No
SCIP 2159813b-98fd-4068-b62a-bc89a046c012
Suitable For Cable lugs and connectors
Type of contact Insulated connector
Weight 595.3g
Width 250mm
Width (inches) 9.8425 inch
Wire end ferrules cross-section, max. 6mm²
Wire end ferrules cross-section, min. 0.5mm²
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 10AWG
With automatic return true
With locking device (for mechanical tools) true

Reviews

Be the first to submit a review

Trustpilot