Weidmüller 9020000000 Stripax Plus Crimper for 0.5-2.5mm² ferrules

MPN
9020000000
Brand
Weidmuller
EAN-13
4008190067267
Order Code
08-2667
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £192.14
5+ £171.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The Weidmüller STRIPAX PLUS 2.5 is a versatile crimping tool designed for linked ferrules ranging from 0.5 up to 2.5 mm². This durable tool ensures precise and efficient crimping, making it ideal for professional electricians and technicians. Typical applications include electrical installations and repairs where reliable connections are crucial.
Type Crimper
For Use With Linked ferrules
Length 210mm
Conductor cross-section, max. AWG AWG 14
Conductor cross-section, min. AWG AWG 20
Contains Lead No
Crimp area 0.5 up to 2.5mm²
Crimp area (max.) 2.5mm²
Crimp area (min.) 0.5mm²
Crimp area AWG 14 up to 20 awg
Crimp area AWG (max.) 14AWG
Crimp area AWG (min.) 20AWG
Crimping range, max. 2.5mm²
Crimping range, min. 0.5mm²
Crimping type/profile Trapezoidal crimp
Depth of notch adjustable true
Description of article (1)Crimping tool
ESD tested false
Grip design 1-component
GTIN (EAN) 4008190067267
Handle cover Plastic grips
Height 250mm
Insulated true
Isolation protection 1000 V false
Longitudinal section false
Mount Wire
Net weight 248.63g
Radiation Hardening No
REACH SVHC Lead 7439-92-1
Reach SVHC Compliant Unknown
RoHS Compliance Status Not affected
RoHS Compliant Yes
Round edge false
SCIP 2159813b-98fd-4068-b62a-bc89a046c012
Spiral cut false
Strip length adjustable true
Strip range AWG 20 - 14
Strip range cross-section 0.5 - 2.5
Strip range diameter 0.81 - 1.7
Type of contact Strips of linked wire-end
VDE Tested false
Weight 250.91g
Width 210mm
Width (inches) 8.2677 inch
Wire end ferrules cross-section, max. 2.5mm²
Wire end ferrules cross-section, min. 0.5mm²
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 14AWG
With wire cutter true

Reviews

Be the first to submit a review

Trustpilot