Weidmüller 9012600000 PZ 16 Crimper for ferrules 6-16mm² Indent-Crimp

MPN
9012600000
Brand
Weidmuller
EAN-13
4008190035440
Order Code
08-2663
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £181.68 £181.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Weidmüller PZ 16 is a crimping tool designed for ferrules ranging from 6 to 16 mm². It provides precise and reliable crimping, ideal for electrical and industrial applications. The tool ensures secure connections, making it suitable for professional use in wiring installations.
Type Crimper
For Use With Ferrules
Length 200mm
Compression shape Other
Conductor cross-section, max. AWG AWG 6
Conductor cross-section, min. AWG AWG 10
Construction/operation Mechanical
Crimp area 6 up to 16mm²
Crimp area (max.) 16mm²
Crimp area (min.) 6mm²
Crimp area AWG 6 up to 10 awg
Crimp area AWG (max.) 6AWG
Crimp area AWG (min.) 10AWG
Crimping range, max. 16mm²
Crimping range, min. 6mm²
Crimping type/profile Indent crimp
Cross Section 6 - 16
Description of article (2)Crimping tool
Drive mechanical
GTIN (EAN) 4008190035440
Height 220mm
Inserts exchangeable true
Mount Wire
Net weight 429.8g
Number of included inserts 0
Radiation Hardening No
REACH SVHC Lead 7439-92-1
Reach SVHC Compliant No
RoHS Compliance Status Not affected
RoHS Compliant No
SCIP 2159813b-98fd-4068-b62a-bc89a046c012
Suitable For Cable end sleeves
Type of contact Wire-end ferrules with/
Weight 419.2g
Width 200mm
Width (inches) 7.874 inch
Wire end ferrules cross-section, max. 16mm²
Wire end ferrules cross-section, min. 6mm²
Wire Gauge (Max) 10AWG
Wire Gauge (Min) 6AWG
With automatic return true
With locking device (for mechanical tools) true

Reviews

Be the first to submit a review

Trustpilot