Weidmüller 9006450000 PZ 50 crimper for 25-50mm² ferrule cables

MPN
9006450000
Brand
Weidmuller
EAN-13
4008190095796
Order Code
08-2661
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £261.42 £261.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Weidmüller PZ 50 9006450000 crimper is a high-quality tool designed for crimping ferrules from 25 up to 50 mm². It features user-friendly operation and precise crimping capability, ensuring reliable connections. Typically used in electrical installations, it is an essential tool for professionals working with large cable sections.
Type Crimper
For Use With Ferrules
Length 250mm
Compression shape Other
Conductor cross-section, max. AWG AWG 0
Conductor cross-section, min. AWG AWG 4
Construction/operation Mechanical
Contains Lead No
Crimp area 25 up to 50mm²
Crimp area (max.) 50mm²
Crimp area (min.) 25mm²
Crimp area AWG 0 up to 4 awg
Crimp area AWG (max.) 0AWG
Crimp area AWG (min.) 4AWG
Crimping range, max. 50mm²
Crimping range, min. 25mm²
Crimping type/profile Indent crimp
Cross Section 25 - 50
Description of article (1)Crimping tool
Drive mechanical
GTIN (EAN) 4008190095796
Height 270mm
Inserts exchangeable true
Mount Wire
Net weight 595.3g
Number of included inserts 0
Radiation Hardening No
REACH SVHC Lead 7439-92-1
RoHS Compliance Status Not affected
RoHS Compliant No
SCIP 2159813b-98fd-4068-b62a-bc89a046c012
Suitable For Cable end sleeves
Type of contact Wire-end ferrules with/
Weight 595.3g
Width 250mm
Width (inches) 9.8425 inch
Wire end ferrules cross-section, max. 50mm²
Wire end ferrules cross-section, min. 25mm²
Wire Gauge (Max) 3AWG
Wire Gauge (Min) 1AWG
With automatic return true
With locking device (for mechanical tools) true

Reviews

Be the first to submit a review

Trustpilot