Weidmüller 1445080000 PZ 10 SQR crimper for ferrules 0.14-10mm²

MPN
1445080000
Brand
Weidmuller
EAN-13
4050118250152
Order Code
08-2456
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £206.87 £206.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Weidmüller's PZ 10 SQR 1445080000 crimper is designed for precision crimping of ferrules ranging from 0.14 up to 10 mm². This durable crimping tool ensures reliable connections, crucial in electrical and automation applications. Ideal for both professional and DIY projects, it offers high efficiency and ergonomic handling.
Type Crimper
For Use With Ferrules
Length 195mm
Compression shape Square compression
Conductor cross-section, max. AWG AWG 8
Conductor cross-section, min. AWG AWG 26
Construction/operation Mechanical
Crimp area 0.14 up to 10mm²
Crimp area (max.) 10mm²
Crimp area (min.) 0.14mm²
Crimping range, max. 10mm²
Crimping range, min. 0.14mm²
Crimping type/profile Square crimp
Cross Section 10 - 10
Description of article (1)Crimping tool
Drive mechanical
GTIN (EAN) 4050118250152
Height 85mm
Inserts exchangeable false
Military Spec False
Net weight 605g
Number of included inserts 0
Order No. 9202810000
REACH Compliant
REACH SVHC Lead 7439-92-1
ROHS Yes
RoHS Compliance Status Not affected
SCIP 2159813b-98fd-4068-b62a-bc89a046c012
Suitable For Ferrules
Type of contact Wire-end ferrules with/
Weight 600g
Width 38mm
Width (inches) 7.6772 inch
Wire end ferrules cross-section, max. 10mm²
With automatic return true
With locking device (for mechanical tools) true

Reviews

Be the first to submit a review

Trustpilot