Weidmüller 9014350000 PZ 6 ROTO crimper for 0.14-6mm² ferrules

MPN
9014350000
Brand
Weidmuller
EAN-13
4008190406615
Order Code
08-2664
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £176.51 £176.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Weidmüller PZ 6 ROTO crimper is designed for crimping ferrules ranging from 0.14 up to 6 mm². This versatile tool provides precise crimping with its rotating die and ergonomic design, ensuring ease of use. Typically used in electrical installations and maintenance, it enhances connectivity in various wiring applications.
Type Crimper
For Use With Ferrules
Length 200mm
Compression shape Trapezoid compression
Conductor cross-section, max. AWG AWG 10
Conductor cross-section, min. AWG AWG 26
Construction/operation Mechanical
Contains Lead No
Crimp area 0.14 up to 6mm²
Crimp area (max.) 6mm²
Crimp area (min.) 0.14mm²
Crimp area AWG 10 up to 26 awg
Crimp area AWG (max.) 10AWG
Crimp area AWG (min.) 26AWG
Crimping range, max. 6mm²
Crimping range, min. 0.14mm²
Crimping type/profile Trapezoidal crimp
Cross Section 0.14 - 6
Depth 22mm
Depth (inches) 0.8661 inch
Description of article (1)Crimping tool
Drive mechanical
GTIN (EAN) 4008190406615
Height 220mm
Height (inches) 3.1496 inch
Inserts exchangeable true
Mount Wire
Net weight 423.66g
Number of included inserts 0
Radiation Hardening No
REACH SVHC Lead 7439-92-1
Reach SVHC Compliant No
RoHS Compliance Status Not affected
RoHS Compliant No
SCIP 2159813b-98fd-4068-b62a-bc89a046c012
Suitable For Cable end sleeves
Type of contact Wire-end ferrules with/
Weight 427.28g
Width 200mm
Width (inches) 7.874 inch
Wire end ferrules cross-section, max. 6mm²
Wire end ferrules cross-section, min. 0.14mm²
Wire Gauge (Max) 26AWG
Wire Gauge (Min) 10AWG
With automatic return true
With locking device (for mechanical tools) true

Reviews

Be the first to submit a review

Trustpilot