Weidmüller 9011460000 Crimper trapezindent for ferrules 0.25-6mm²

MPN
9011460000
Brand
Weidmuller
EAN-13
4008190165352
Order Code
08-2662
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £191.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Weidmüller PZ 6/5 crimper is designed for crimping ferrules with a size range of 0.25 to 6 mm². This crimping tool offers durable construction, ensuring reliable connections. It is typically used in electrical installations for securing wire connections.
Type Crimper
For Use With Ferrules
Length 200mm
Compression shape Trapezoid compression
Conductor cross-section, max. AWG AWG 10
Conductor cross-section, min. AWG AWG 24
Construction/operation Mechanical
Contains Lead No
Crimp area 0.25 up to 6mm²
Crimp area (max.) 6mm²
Crimp area (min.) 0.25mm²
Crimp area AWG 10 up to 24 awg
Crimp area AWG (max.) 10AWG
Crimp area AWG (min.) 24AWG
Crimping profile 5 6mm²
Crimping range, max. 6mm²
Crimping range, min. 0.25mm²
Crimping type/profile Trapezoidal indentation
Cross Section 0.25 - 6
Description of article Crimping tool for wire
end ferrules with/without interchangeable inserts
GTIN (EAN) 4008190165352
Height 226mm
Inserts exchangeable true
Mount Wire
Net weight 433g
Number of included inserts 0
Radiation Hardening No
REACH SVHC Lead 7439-92-1
Reach SVHC Compliant No
RoHS Compliance Status Not affected
RoHS Compliant Yes
SCIP 2159813b-98fd-4068-b62a-bc89a046c012
Suitable For Cable end sleeves
Type of contact Wire-end ferrules with/
Weight 459g
Width 200mm
Width (inches) 7.874 inch
Wire end ferrules cross-section, max. 6mm²
Wire end ferrules cross-section, min. 0.25mm²
Wire Gauge (Max) 24AWG
Wire Gauge (Min) 10AWG
With automatic return true
With locking device (for mechanical tools) true

Reviews

Be the first to submit a review

Trustpilot