Weidmüller 9202850000 CTI 6 G crimper insulated Connectors 0.5-6mm²

MPN
9202850000
Brand
Weidmuller
EAN-13
4032248517855
Order Code
08-2677
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £188.12 £187.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Weidmüller CTI 6 G 9202850000 crimper is designed for insulated connectors, accommodating wire sizes from 0.5 to 6 mm². This precision crimping tool is ideal for ensuring secure and reliable electrical connections in various industrial and residential applications. Typical uses include creating durable connections in wiring harnesses, control cabinets, and electrical installations.
Type Crimper
For Use With Insulated connectors
Length 250mm
Compression shape Oval pressing
Conductor cross-section, max. AWG AWG 10
Conductor cross-section, min. AWG AWG 21
connectors, 0.5-6 mm² interchangeable inserts
Construction/operation Mechanical
Crimp area 0.5 up to 6mm²
Crimp area (max.) 6mm²
Crimp area (min.) 0.5mm²
Crimp area AWG 10 up to 21 awg
Crimp area AWG (max.) 10AWG
Crimp area AWG (min.) 21AWG
Crimping range, max. 6mm²
Crimping range, min. 0.5mm²
Crimping station Crimping station number
Crimping type/profile Oval crimping, Parallel crimp
Cross Section 6 - 6
Description of article Crimping tool for insulated
GTIN (EAN) 4032248517855
Height 170mm
Inserts exchangeable false
Material Steel
Net weight 689.78g
Number of included inserts 0
Product information Not suitable for solid conductors. Insulation on the contact is pressed conically.
REACH SVHC Lead 7439-92-1
RoHS Compliance Status Not affected
RoHS Compliant No
SCIP 2159813b-98fd-4068-b62a-bc89a046c012
Suitable For Cable lugs and connectors
Type of contact Insulated connector
Weight 689.78g
Width 250mm
Width (inches) 9.8425 inch
Wire end ferrules cross-section, max. 6mm²
With automatic return true
With locking device (for mechanical tools) true

Reviews

Be the first to submit a review

Trustpilot