Weidmüller 169300000 Rail 2 m Serial Terminal Accessories |
18-4970
|
|
Back order - 10 availableBack-order availability date - 21/12/2026
|
1+ £28.40
Price per unit Ex VAT
|
Aluminium |
(L x W x H) 2000 x 32 x 15 mm |
2000mm |
EN |
Aluminium |
Grey |
2m |
15mm |
|
0.5906 inch |
(L x W x H) 2000 x 32 x 15 mm |
0 |
4008190105167 |
|
15mm |
1.2992 inch |
1.5 |
2000mm |
G-rail |
DIN Rail |
Weidmüller 236510000 Serial Terminal Accessory Rail 1m |
18-4971
|
|
Back order - 10 availableBack-order availability date - 21/12/2026
|
1+ £11.48
Price per unit Ex VAT
|
Steel |
(L x W x H) 1000 x 35 x 15 mm |
1000mm |
EN |
Steel |
Grey |
1m |
15mm |
No |
0.5906 inch |
(L x W x H) 1000 x 35 x 15 mm |
36 |
4008190017699 |
5.20mm |
15mm |
1.378 inch |
1.5 |
1000mm |
DIN rail (top hat rail) 35/7.5mm |
DIN Rail |
Weidmüller 270100000 Serial Terminal Accessories Rail 2 m |
18-4972
|
|
Back order - 6 availableBack-order availability date - 21/12/2026
|
1+ £243.23
Price per unit Ex VAT
|
Copper |
(L x W x H) 2000 x 35 x 15 mm |
2000mm |
EN |
Copper |
Grey |
2m |
15mm |
No |
0.5906 inch |
(L x W x H) 2000 x 35 x 15 mm |
0 |
4008190105136 |
|
15mm |
1.378 inch |
2.3 |
2000mm |
DIN rail (top hat rail) 35/7.5mm |
DIN Rail |
Weidmüller 383410000 Rail Serial Terminal Accessories 1 m Length |
18-4973
|
|
Back order - 15 availableBack-order availability date - 21/12/2026
|
1+ £6.43
Price per unit Ex VAT
|
Steel |
(L x W x H) 1000 x 35 x 7.5 mm |
1000mm |
|
Steel |
|
1m |
7.5mm |
|
0.2953 inch |
(L x W x H) 1000 x 35 x 7.5 mm |
0 |
4008190115623 |
|
7.5mm |
1.378 inch |
1 |
1000mm |
DIN rail (top hat rail) 35/7.5mm |
DIN Rail |
Weidmüller 514570000 Rail 2m Serial Terminal Accessories White |
18-4974
|
|
Back order - 12 availableBack-order availability date - 21/12/2026
|
1+ £14.78
Price per unit Ex VAT
|
Steel |
(L x W x H) 2000 x 35 x 7.5 mm |
2000mm |
|
Steel |
|
2m |
7.5mm |
|
0.2953 inch |
(L x W x H) 2000 x 35 x 7.5 mm |
25 |
4008190980009 |
5.20mm |
7.5mm |
1.378 inch |
1 |
2000mm |
DIN rail (top hat rail) 35/7.5mm |
Slot |
Weidmüller 1071690000 Rail 2 m Serial Terminal Accessories |
18-4976
|
|
Back order - 3 availableBack-order availability date - 21/12/2026
|
1+ £44.48
Price per unit Ex VAT
|
Steel |
(L x W x H) 2000 x 35 x 7.5 mm |
2000mm |
|
Steel |
|
2m |
7.5mm |
|
0.2953 inch |
(L x W x H) 2000 x 35 x 7.5 mm |
25 |
4032248866106 |
|
7.5mm |
1.378 inch |
|
2000mm |
DIN rail (top hat rail) 35/7.5mm |
|
Weidmüller 1747350000 Rail 2 m for Serial Terminal Accessories in brown |
18-4982
|
|
Back order - 24 availableBack-order availability date - 21/12/2026
|
1+ £59.57
Price per unit Ex VAT
|
Stainless steel |
(L x W x H) 2000 x 35 x 7.5 mm |
2000mm |
EN |
Stainless steel 1.4301 |
Grey |
2m |
7.5mm |
|
0.2953 inch |
(L x W x H) 2000 x 35 x 7.5 mm |
0 |
4032248003372 |
|
7.5mm |
1.378 inch |
1 |
2000mm |
DIN rail (top hat rail) 35/7.5mm |
|
Weidmüller 1805980000 Serial Terminal Accessories Rail 2m |
18-4984
|
|
Back order - 1 availableBack-order availability date - 21/12/2026
|
1+ £90.13
Price per unit Ex VAT
|
Steel |
(L x W x H) 2000 x 35 x 15 mm |
2000mm |
|
Steel |
|
2m |
15mm |
|
0.5906 inch |
(L x W x H) 2000 x 35 x 15 mm |
25 |
4032248274536 |
|
15mm |
1.378 inch |
1.5 |
2000mm |
DIN rail (top hat rail) 35/7.5mm |
Slot |
Weidmüller 1879100000 Rail 2 m Serial Terminal Accessory Steel Grey |
18-4986
|
|
Back order - 8 availableBack-order availability date - 21/12/2026
|
1+ £23.05
Price per unit Ex VAT
|
Steel |
(L x W x H) 2000 x 35 x 15 mm |
2000mm |
|
Steel |
|
2m |
15mm |
|
0.5906 inch |
(L x W x H) 2000 x 35 x 15 mm |
25 |
4032248473793 |
|
15mm |
1.378 inch |
|
2000mm |
DIN rail (top hat rail) 35/7.5mm |
|
Weidmüller 7915060000 Rail Serial Terminal Accessory 2 m Length |
18-5111
|
|
Back order - 7 availableBack-order availability date - 21/12/2026
|
1+ £14.70
Price per unit Ex VAT
|
Steel |
(L x W x H) 2000 x 35 x 7.5 mm |
2000mm |
EN |
Steel |
Grey |
2m |
7.5mm |
|
0.2953 inch |
(L x W x H) 2000 x 35 x 7.5 mm |
36 |
4032248296279 |
5.20mm |
7.5mm |
1.378 inch |
1 |
2000mm |
DIN rail (top hat rail) 35/7.5mm |
DIN Rail |