Weidmüller 7915060000 Rail Serial Terminal Accessory 2 m Length

MPN
7915060000
Brand
Weidmuller
EAN-13
4032248296279
Order Code
18-5111
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £14.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 21/12/2026

Weidmüller 7915060000 is a rail serial terminal accessory designed for efficient and reliable connectivity. This product features a length of 2 metres, providing ample reach for various industrial applications where extended distance connection is required on the rail. Typically utilised in electrical and automation engineering, this accessory offers a durable and high-performance solution for establishing connections between serial ports and control systems. The Weidmüller 7915060000, also identified by the alternate description 393955, is particularly suitable for environments requiring robust and dependable terminal accessories to ensure uninterrupted operations in complex systems.
Type Blank
Material Steel
Size/ Dimensions (L x W x H) 2000 x 35 x 7.5 mm
Length 2000mm
Ambient temperature -5 °C…40°C
Approvals EN
Basic material Steel
Colour Grey
Content 2m
Depth 7.5mm
Depth (inches) 0.2953 inch
Dimensions (L x W x H) 2000 x 35 x 7.5 mm
Drill hole distance centrically 36
Drill-hole diameter 5.20mm
GTIN (EAN) 4032248296279
Height 7.5mm
Height (inches) 1.378 inch
Installation advice Direct mounting
Length of the terminal rail min.
Material thickness 1
max. 2000mm
Model DIN rail (top hat rail) 35/7.5mm
Mount DIN Rail
Net weight 300g
nominal 2000mm
Package Quantity 20
Plating Galvanized
Pre-punched mounting rail Yes
Product information Din rails with Sendzimier treatment have limited corrosion resistance on the outer and cut edges
Product Type Rail
Punch shape Long-slot
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Size 7.5mm
Slit gap 11.00mm
Slit length 25.00mm
Slit width 5.20mm
Slotted drill holes Yes
Solder eyelet hole diameter (D) 5.2mm
Spacing of holes, centre-to-centre 36mm
Standards DIN EN 60715
Surface finish galvanic zinc plated and passivated
Surface protection Galvanic/electrolytic zinc plated
Thickness 1mm
Version Terminal rail, Accessories, Steel, galvanic zinc
Weight 300g
Width 35mm
Width (inches) 78.74 inch

Reviews

Be the first to submit a review

Trustpilot