Weidmüller 236510000 Serial Terminal Accessory Rail 1m

MPN
0236510000
Brand
Weidmuller
EAN-13
4008190017699
Order Code
18-4971
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £11.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 21/12/2026

Weidmüller 236510000, also denoted as Weidmüller 0236510000, is designed for efficient serial terminal connections. This rail, measuring precisely 1 metre in length, is equipped to provide secure and organised terminal access in electrical and electronic applications. Made from high-quality materials, it ensures durability and reliable performance in various industrial environments. The accessory rail is typically used for the systematic assembly and management of connection points within control cabinets and automation systems, contributing to streamlined electrical installations and maintenance processes.
Type Blank
Material Steel
Size/ Dimensions (L x W x H) 1000 x 35 x 15 mm
Length 1000mm
Ambient temperature -5 °C…40°C
Approvals EN
Basic material Steel
Colour Grey
Contains Lead No
Content 1m
Depth 15mm
Depth (inches) 0.5906 inch
Dimensions (L x W x H) 1000 x 35 x 15 mm
Drill hole distance centrically 36
Drill-hole diameter 5.20mm
GTIN (EAN) 4008190017699
Height 15mm
Height (inches) 1.378 inch
Installation advice Direct mounting
Length of the terminal rail min.
Material thickness 1.5
max. 1000mm
Model DIN rail (top hat rail) 35/7.5mm
Mount DIN Rail
Net weight 537.78g
nominal 1000mm
Package Quantity 5
Packaging Bag
Pre-punched mounting rail Yes
Product Type Rail
Punch shape Long-slot
Radiation Hardening No
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant No
Size 0.591inch
Slit gap 11.00mm
Slit length 25.00mm
Slit width 5.20mm
Slotted drill holes Yes
Solder eyelet hole diameter (D) 5.2mm
Spacing of holes, centre-to-centre 36mm
Standards In accordance with DIN EN 60715
Surface finish galvanic zinc plated and passivated
Surface protection Galvanic/electrolytic zinc plated
Thickness 1.5mm
Version Terminal rail, Accessories, Steel, galvanic zinc
Weight 680.2g
Width 35mm
Width (inches) 39.37 inch

Reviews

Be the first to submit a review

Trustpilot