Weidmüller 1805980000 Serial Terminal Accessories Rail 2m

MPN
1805980000
Brand
Weidmuller
EAN-13
4032248274536
Order Code
18-4984
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £90.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 21/12/2026

Weidmüller 1805980000 is a serial terminal accessory designed for integration into various electronic and electrical systems. This product offers a robust and reliable solution for securely mounting terminal blocks onto a 2-metre rail, ensuring stable and efficient operation within industrial environments. Particularly suitable for automation and control systems, the rail accessory facilitates systematic organisation and easy maintenance by providing a standardised platform for connecting and securing multiple components. Compatible with a range of terminal block configurations, the Weidmüller 1805980000 is engineered for performance in demanding applications, such as power distribution and signal management, enhancing operational efficiency in diverse engineering fields.
Type Blank
Material Steel
Size/ Dimensions (L x W x H) 2000 x 35 x 15 mm
Length 2000mm
Ambient temperature -5 °C…40°C
Basic material Steel
Content 2m
Depth 15mm
Depth (inches) 0.5906 inch
Dimensions (L x W x H) 2000 x 35 x 15 mm
Drill hole distance centrically 25
GTIN (EAN) 4032248274536
Height 15mm
Height (inches) 1.378 inch
Installation advice Direct mounting
Length of the terminal rail min.
Material thickness 1.5
max. 2000mm
Model DIN rail (top hat rail) 35/7.5mm
Mount Slot
Net weight 537.78g
nominal 2000mm
Package Quantity 1
Pre-punched mounting rail Yes
Product Type Rail
Punch shape Long-slot
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Size 15mm
Slit gap 7.00mm
Slit length 18.00mm
Slit width 6.30mm
Spacing of holes, centre-to-centre 25mm
Standards In accordance with DIN EN 60715
Surface finish galvanic zinc plated and passivated
Surface protection Galvanic/electrolytic zinc plated
Thickness 0.059inch
Version Terminal rail, Accessories, Steel, galvanic zinc
Weight 624g
Width 35mm
Width (inches) 78.74 inch

Reviews

Be the first to submit a review

Trustpilot