Weidmüller 169300000 Rail 2 m Serial Terminal Accessories

MPN
0169300000
Brand
Weidmuller
EAN-13
4008190105167
Order Code
18-4970
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £28.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 21/12/2026

Weidmüller 0169300000 is a high-quality serial terminal accessory designed to integrate seamlessly into professional electrical and electronic systems. This rail, measuring 2 metres in length, is part of the product offerings from Weidmüller, identified as 393961, and ensures compatibility and efficiency in securing components onto DIN rails. The product is constructed with robust materials suitable for industrial settings, providing reliable support and maintaining the organisation of circuit assemblies. Engineers frequently employ this accessory in control panels and electrical enclosures, where precision and durability are paramount to ensuring optimal system performance.
Type Blank
Material Aluminium
Size/ Dimensions (L x W x H) 2000 x 32 x 15 mm
Length 2000mm
Ambient temperature -5 °C…40°C
Approvals EN
Basic material Aluminium
Colour Grey
Content 2m
Depth 15mm
Depth (inches) 0.5906 inch
Dimensions (L x W x H) 2000 x 32 x 15 mm
Drill hole distance centrically 0
GTIN (EAN) 4008190105167
Height 15mm
Height (inches) 1.2992 inch
Installation advice Direct mounting
Length of the terminal rail min.
Material thickness 1.5
max. 2000mm
Model G-rail
Mount DIN Rail
Net weight 235.5g
nominal 2000mm
Package Quantity 10
Package/Case Aluminum
Packaging Bag
Permitted thermal current for PEN 192.00 A
Pre-punched mounting rail No
Product Type Rail
Punch shape None
Radiation Hardening No
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant No
Size 15mm
Spacing of holes, centre-to-centre 0mm
Standards DIN EN 60715
Surface finish untreated
Surface protection Untreated
Thickness 1.5mm
Version Terminal rail, Accessories, Aluminium, untreated,
Weight 235.5g
Width 32mm
Width (inches) 78.74 inch

Reviews

Be the first to submit a review

Trustpilot