Weidmüller 1071690000 Rail 2 m Serial Terminal Accessories

MPN
1071690000
Brand
Weidmuller
EAN-13
4032248866106
Order Code
18-4976
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £44.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 21/12/2026

Weidmüller 1071690000 is a high-quality rail, measuring 2 metres, designed to facilitate secure and efficient connections in serial terminal applications. Engineered with precision, this accessory integrates seamlessly with Weidmüller's extensive range of terminal blocks and enclosures, ensuring it meets rigorous industrial standards. Its robust construction not only enhances durability but also supports optimal performance in demanding electrical environments. Typical applications include use in control panels, automation equipment, and power distribution systems, where reliable terminal connections are critical. Known alternatively as 393980 within catalogues, the Weidmüller 1071690000 exemplifies the brand's commitment to delivering innovative solutions for electrical engineering needs.
Type Blank
Material Steel
Size/ Dimensions (L x W x H) 2000 x 35 x 7.5 mm
Length 2000mm
Ambient temperature -5 °C…40°C
Basic material Steel
Content 2m
Depth 7.5mm
Depth (inches) 0.2953 inch
Dimensions (L x W x H) 2000 x 35 x 7.5 mm
Drill hole distance centrically 25
GTIN (EAN) 4032248866106
Height 7.5mm
Height (inches) 1.378 inch
Installation advice Direct mounting
Length of the terminal rail min.
max. 2000mm
Model DIN rail (top hat rail) 35/7.5mm
Net weight 116.5g
nominal 2000mm
Pre-punched mounting rail Yes
Product Type Rail
Punch shape Long-slot
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Slit gap 7.00mm
Slit length 18.00mm
Slit width 6.20mm
Spacing of holes, centre-to-centre 25mm
Standards DIN EN 60715
Surface finish galvanic zinc plated and passivated
Surface protection Galvanic/electrolytic zinc plated
Version Terminal rail, Accessories, Steel, galvanic zinc
Weight 116.5g
Width 35mm
Width (inches) 78.74 inch

Reviews

Be the first to submit a review

Trustpilot