Weidmüller 383410000 Rail Serial Terminal Accessories 1 m Length

MPN
0383410000
Brand
Weidmuller
EAN-13
4008190115623
Order Code
18-4973
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 17/11/2026

Weidmüller 383410000 Rail Serial Terminal Accessories 1 m Length is a product, also referred to as 393984 - Weidmüller 0383410000. This component is designed to provide seamless connectivity solutions for rail-mounted systems, offering durability and reliable performance in demanding environments. With a length of 1 metre, it is suitable for integrating into larger systems where space management and efficient signal routing are essential. These terminal accessories find typical applications in industrial automation, control panels, and electrical engineering settings, where they assist in organising and managing serial connectivity to maintain system integrity and performance. Engineered to meet rigorous standards, this product ensures long-term operational reliability for engineers and technicians working within complex electrical infrastructure.
Type Blank
Material Steel
Size/ Dimensions (L x W x H) 1000 x 35 x 7.5 mm
Length 1000mm
Ambient temperature -5 °C…40°C
Basic material Steel
Content 1m
Depth 7.5mm
Depth (inches) 0.2953 inch
Dimensions (L x W x H) 1000 x 35 x 7.5 mm
Drill hole distance centrically 0
GTIN (EAN) 4008190115623
Height 7.5mm
Height (inches) 1.378 inch
Installation advice Direct mounting
Length of the terminal rail min.
Material thickness 1
max. 1000mm
Model DIN rail (top hat rail) 35/7.5mm
Mount DIN Rail
Net weight 10g
nominal 1000mm
Package Quantity 10
Pre-punched mounting rail No
Product Type Rail
Punch shape None
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant No
Size 0.295inch
Spacing of holes, centre-to-centre 0mm
Standards DIN EN 60715
Surface finish galvanized, chromium-plated
Surface protection Continuously galvanised
Thickness 0.039inch
Version Terminal rail, Accessories, Steel, galvanized,
Weight 340g
Width 35mm
Width (inches) 39.37 inch

Reviews

Be the first to submit a review

Trustpilot