Weidmüller 1879100000 Rail 2 m Serial Terminal Accessory Steel Grey

MPN
1879100000
Brand
Weidmuller
EAN-13
4032248473793
Order Code
18-4986
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £23.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 21/12/2026

Weidmüller 1879100000 is a steel grey serial terminal accessory rail designed for use in electrical and industrial automation environments. This 2-metre long rail is engineered for compatibility with a range of terminal block systems, facilitating the secure mounting and organisation of components in control panels and machinery setups. The robust construction ensures durability and reliable performance in various applications, including power distribution, signal wiring, and industrial control systems. Additional product information may be referenced under the alternate description code 393952 - Weidmüller 1879100000. Its design and specifications make it an excellent choice for engineers seeking efficient and orderly electrical system integration.
Type Blank
Material Steel
Size/ Dimensions (L x W x H) 2000 x 35 x 15 mm
Length 2000mm
Ambient temperature -5 °C…40°C
Basic material Steel
Content 2m
Depth 15mm
Depth (inches) 0.5906 inch
Dimensions (L x W x H) 2000 x 35 x 15 mm
Drill hole distance centrically 25
GTIN (EAN) 4032248473793
Height 15mm
Height (inches) 1.378 inch
Installation advice Direct mounting
Length of the terminal rail min.
max. 2000mm
Model DIN rail (top hat rail) 35/7.5mm
Net weight 537.78g
nominal 2000mm
Pre-punched mounting rail Yes
Product information Din rails with Sendzimier treatment have limited corrosion resistance on the outer and cut edges
Product Type Rail
Punch shape Long-slot
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Slit gap 7.00mm
Slit length 18.00mm
Slit width 5.20mm
Spacing of holes, centre-to-centre 25mm
Standards In accordance with DIN EN 60715
Surface finish galvanic zinc plated and passivated
Surface protection Galvanic/electrolytic zinc plated
Version Terminal rail, Accessories, Steel, galvanic zinc
Weight 620g
Width 35mm
Width (inches) 78.74 inch

Reviews

Be the first to submit a review

Trustpilot