Weidmüller 1747350000 Rail 2 m for Serial Terminal Accessories in brown

MPN
1747350000
Brand
Weidmuller
EAN-13
4032248003372
Order Code
18-4982
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £59.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 24 availableBack-order availability date - 21/12/2026

Weidmüller 1747350000 offers a robust rail solution with this 2-metre brown rail designed for serial terminal accessories. This product, also referred to as 393944 or Weidmüller 1747350000, ensures durability and reliability for electrical and industrial installations where secure and easy mounting of terminal blocks is required. Manufactured to meet rigorous engineering standards, this rail is ideally utilised in switchgear and control systems, particularly in environments where consistent performance is critical. Made to fit seamlessly with Weidmüller's range of terminals, the rail's design caters to the precise requirements of professional engineers looking for high-quality, dependable infrastructure components.
Type Blank
Material Stainless steel
Size/ Dimensions (L x W x H) 2000 x 35 x 7.5 mm
Length 2000mm
Ambient temperature -5 °C…40°C
Approvals EN
Basic material Stainless steel 1.4301
Colour Grey
Content 2m
Depth 7.5mm
Depth (inches) 0.2953 inch
Dimensions (L x W x H) 2000 x 35 x 7.5 mm
Drill hole distance centrically 0
GTIN (EAN) 4032248003372
Height 7.5mm
Height (inches) 1.378 inch
Installation advice Direct mounting
Length of the terminal rail min.
Material thickness 1
max. 2000mm
Model DIN rail (top hat rail) 35/7.5mm
Net weight 350g
nominal 2000mm
Pre-punched mounting rail No
Product Type Rail
Punch shape None
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Spacing of holes, centre-to-centre 0mm
Standards DIN EN 60715
Surface finish untreated
Surface protection Untreated
Thickness 1mm
Version Terminal rail, Accessories, Stainless steel 1.4301,
Weight 354g
Width 35mm
Width (inches) 78.74 inch

Reviews

Be the first to submit a review

Trustpilot