Weidmüller 514570000 Rail 2m Serial Terminal Accessories White

MPN
0514570000
Brand
Weidmuller
EAN-13
4008190980009
Order Code
18-4974
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £14.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 21/12/2026

Weidmüller 514570000 Rail 2m Serial Terminal Accessories White is a high-quality product designed for secure and efficient electrical connections in industrial settings. This product, also referenced as 393972 - Weidmüller 0514570000, features robust construction, ensuring long-lasting performance and reliability in demanding environments. Its key attributes include compatibility with standardised terminal technologies and ease of integration within electrical enclosures. Typically utilised in automation, control systems, and distributed power setups, this accessory supports seamless connectivity across various industrial applications.
Type Blank
Material Steel
Size/ Dimensions (L x W x H) 2000 x 35 x 7.5 mm
Length 2000mm
Ambient temperature -5 °C…40°C
Basic material Steel
Content 2m
Depth 7.5mm
Depth (inches) 0.2953 inch
Dimensions (L x W x H) 2000 x 35 x 7.5 mm
Drill hole distance centrically 25
Drill-hole diameter 5.20mm
GTIN (EAN) 4008190980009
Height 7.5mm
Height (inches) 1.378 inch
Installation advice Direct mounting
Length of the terminal rail min.
Material thickness 1
max. 2000mm
Model DIN rail (top hat rail) 35/7.5mm
Mount Slot
Net weight 155g
nominal 2000mm
Package Quantity 20
Pre-punched mounting rail Yes
Product Type Rail
Punch shape Long-slot
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Size 7.5mm
Slit gap 7.00mm
Slit length 18.00mm
Slit width 6.20mm
Slotted drill holes Yes
Solder eyelet hole diameter (D) 5.2mm
Spacing of holes, centre-to-centre 25mm
Standards DIN EN 60715
Surface finish galvanic zinc plated and passivated
Surface protection Galvanic/electrolytic zinc plated
Thickness 0.039inch
Version Terminal rail, Accessories, Steel, galvanic zinc
Weight 314g
Width 35mm
Width (inches) 78.74 inch

Reviews

Be the first to submit a review

Trustpilot