Weidmüller 270100000 Serial Terminal Accessories Rail 2 m

MPN
0270100000
Brand
Weidmuller
EAN-13
4008190105136
Order Code
18-4972
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £458.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 17/11/2026

Weidmüller 270100000 Serial Terminal Accessories Rail 2 m is a precision-engineered component designed for efficient electrical connections within industrial environments. As , also referred to as 393977 – Weidmüller 0270100000, this rail provides robust and reliable performance under demanding conditions. Manufactured to optimal specifications, it supports installations requiring secure terminal mounting across extensive lengths, measuring 2 metres. This product is instrumental in applications involving electrical panel construction, automation control systems, and infrastructure projects requiring enhanced durability and electrical conductivity. The rail's compatibility with a variety of terminal blocks ensures versatility in dynamic engineering scenarios.
Type Blank
Material Copper
Size/ Dimensions (L x W x H) 2000 x 35 x 15 mm
Length 2000mm
Ambient temperature -5 °C…40°C
Approvals EN
Basic material Copper
Colour Grey
Contains Lead No
Content 2m
Depth 15mm
Depth (inches) 0.5906 inch
Dimensions (L x W x H) 2000 x 35 x 15 mm
Drill hole distance centrically 0
GTIN (EAN) 4008190105136
Height 15mm
Height (inches) 1.378 inch
Installation advice Direct mounting
Length of the terminal rail min.
Material thickness 2.3
max. 2000mm
Model DIN rail (top hat rail) 35/7.5mm
Mount DIN Rail
Net weight 940g
nominal 2000mm
Package Quantity 1
Packaging Bulk
Permitted thermal current for PEN 309.00 A
Pre-punched mounting rail No
Product Type Rail
Punch shape None
Radiation Hardening No
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant No
Size 15mm
Spacing of holes, centre-to-centre 0mm
Standards DIN EN 60715
Surface finish untreated
Surface protection Untreated
Thickness 2.3mm
Version Terminal rail, Accessories, Copper, untreated,
Weight 1070.3g
Width 35mm
Width (inches) 78.74 inch

Reviews

Be the first to submit a review

Trustpilot