Weidmüller 0294360000 SAK Terminal screws 100pcs 4mm² Cross section |
08-2409
|
|
1 in stock, despatched in 4 working days
|
1+ £119.67
Price per unit Ex VAT
|
|
6.1mm |
|
|
Screws |
|
|
(L x W x H) 27 x 6.1 x 29 mm |
|
|
|
29mm |
|
Yes |
AKZ 4 |
|
27mm |
|
|
|
Weidmüller 1020000000-100 W-Series feed-through Terminal 2.5mm² screw mount |
08-2419
|
|
12 in stock, despatched in 4 working days
|
1+ £80.19
Price per unit Ex VAT
|
|
5.1mm |
|
|
Screws |
|
|
(L x W x H) 60 x 5.1 x 46.5 mm |
|
|
|
46.5mm |
|
Yes |
WDU 2.5 |
|
60mm |
|
|
|
Weidmüller 1020080000-100 W-Series feed-through Terminal 2.5mm² screw |
08-2420
|
|
1 in stock, despatched in 4 working days
|
1+ £80.19
Price per unit Ex VAT
|
|
5.1mm |
|
|
Screws |
|
|
(L x W x H) 60 x 5.1 x 46.5 mm |
|
|
|
46.5mm |
|
Yes |
WDU 2.5 BL |
|
60mm |
|
|
|
Weidmüller 1521850000 Continuity pull spring 5.1mm grey 100pcs |
08-2501
|
|
7 in stock, despatched in 4 working days
|
1+ £57.60
Price per unit Ex VAT
|
2 |
5.1mm |
24A |
12 |
Pull spring |
28 |
5.1mm |
(L x W x H) 36.5 x 5.1 x 55 mm |
2 |
2.5mm² |
0.5mm² |
55mm |
2.5mm² |
Yes |
A2C 2.5 |
0.5mm² |
36.5mm |
Grey |
|
|
Weidmüller 1608510000-100 Z-series Terminal 2.5mm² spring-cage 100pcs |
08-2512
|
|
6 in stock, despatched in 4 working days
|
1+ £77.37
Price per unit Ex VAT
|
|
5.1mm |
|
|
Pull spring |
|
|
(L x W x H) 59.5 x 5.1 x 38.5 mm |
|
|
|
38.5mm |
|
Yes |
ZDU 2.5 |
|
59.5mm |
|
|
|
Weidmüller 1608570000-100 Z-Series Terminal 2.5mm² spring-cage 100pcs |
08-2513
|
|
2 in stock, despatched in 4 working days
|
1+ £125.06
Price per unit Ex VAT
|
|
5.1mm |
|
|
Pull spring |
|
|
(L x W x H) 79.5 x 5.1 x 38.5 mm |
|
|
|
38.5mm |
|
Yes |
|
|
79.5mm |
|
ZDU 2.5/4 TO |
ZDU 2.5/4AN |
Weidmüller 1704350000-1 ZDUB Terminal Block Beige Dual Level 2.5mm. |
08-2532
|
|
25 in stock, despatched in 4 working days
|
5+ £0.826
Price per unit Ex VAT
|
2 |
5.10mm |
24A |
12 |
Pull spring |
26 |
5.10mm |
(L x W x H) 33.50 x 5.10 x 24 mm |
|
2.5mm² |
0.5mm² |
24mm |
4mm² |
No |
|
0.5mm² |
33.50mm |
Beige |
ZDUB 2.5-2/2AN/DM |
Centre terminals |
Weidmüller 1704500000-1 ZDUB Terminal Block 2.5mm² Beige |
08-2534
|
|
113 in stock, despatched in 4 working days
|
5+ £0.806
Price per unit Ex VAT
|
2 |
5.10mm |
24A |
12 |
Pull spring |
26 |
5.10mm |
(L x W x H) 33.50 x 5.10 x 24 mm |
|
2.5mm² |
0.5mm² |
24mm |
4mm² |
No |
|
0.5mm² |
33.50mm |
Beige |
ZDUB 2.5-2/2AN/DB |
Endklemmen |
Weidmüller 1704540000-1 ZDUB Beige Terminal Block 2.5-2/4AN/DM |
08-2536
|
|
10 in stock, despatched in 4 working days
|
5+ £1.25
Price per unit Ex VAT
|
4 |
10.20mm |
24A |
12 |
Pull spring |
26 |
10.20mm |
(L x W x H) 33.50 x 10.20 x 24 mm |
|
2.5mm² |
0.5mm² |
24mm |
4mm² |
No |
|
0.5mm² |
33.50mm |
Beige |
ZDUB 2.5-2/4AN/DM |
Centre terminals |
Weidmüller 1704550000-1 ZDUB Terminal Block 2.5mm² Blue |
08-2537
|
|
39 in stock, despatched in 4 working days
|
5+ £1.27
Price per unit Ex VAT
|
4 |
10.20mm |
24A |
12 |
Pull spring |
26 |
10.20mm |
(L x W x H) 33.50 x 10.20 x 24 mm |
|
2.5mm² |
0.5mm² |
24mm |
4mm² |
No |
|
0.5mm² |
33.50mm |
Blue |
ZDUB 2.5-2/4AN/DM BL |
Centre terminals |
Weidmüller 1704690000-1 ZDUB Terminal Block 2.5mm² Beige |
08-2539
|
|
195 in stock, despatched in 4 working days
|
5+ £0.967
Price per unit Ex VAT
|
4 |
10.20mm |
24A |
12 |
Pull spring |
26 |
10.20mm |
(L x W x H) 33.50 x 10.20 x 24 mm |
|
2.5mm² |
0.5mm² |
24mm |
4mm² |
No |
|
0.5mm² |
33.50mm |
Beige |
ZDUB 2.5-2/4AN/DB |
Endklemmen |
Weidmüller 1720920000-1 ZDUA 2.5-2 Beige Terminal Block 2.5mm versatile |
08-2541
|
|
116 in stock, despatched in 4 working days
|
5+ £1.05
Price per unit Ex VAT
|
2 |
5.10mm |
24A |
12 |
Pull spring |
26 |
5.10mm |
(L x W x H) 35 x 5.10 x 30 mm |
|
2.5mm² |
0.5mm² |
30mm |
2.5mm² |
No |
ZDUA 2.5-2 |
0.5mm² |
35mm |
Beige |
|
|
Weidmüller 1720930000-1 ZDUA Terminal Block 2.5mm² Blue |
08-2542
|
|
60 in stock, despatched in 4 working days
|
5+ £1.07
Price per unit Ex VAT
|
2 |
5.10mm |
24A |
12 |
Pull spring |
26 |
5.10mm |
(L x W x H) 35 x 5.10 x 30 mm |
|
2.5mm² |
0.5mm² |
30mm |
2.5mm² |
No |
ZDUA 2.5-2 BL |
0.5mm² |
35mm |
Blue |
|
|