Weidmüller 1020000000-100 W-Series feed-through Terminal 2.5mm² screw mount

MPN
1020000000-100
Brand
Weidmuller
EAN-13
4008190099633
Order Code
08-2419
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £94.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Manufactured by Weidmüller, the WDU 2.5 is a feed-through terminal featuring a screw connection and direct mounting with a rated cross-section of 2.5 mm². This component is part of the W-Series and is ideal for ensuring continuity in switchboard applications. It is commonly used in electrical panels for connecting and managing wires efficiently.
Type Continuity
Pitch 5.2mm
No. of Levels 1
Termination Screw
Width 5.1mm
Wire Gauge (mm²) 2.5mm²
Colour Dark beige
Connection Screws
Dim (L x W x H) 60 x 5.1 x 46.5 mm
Height 46.5mm
Industrial packaging Yes
Length 60mm
Misc Attribute WDU 2.5
Weight 7.51g

Reviews

Be the first to submit a review

Trustpilot