Weidmüller 1608510000-100 Z-series Terminal 2.5mm² spring-cage 100pcs

MPN
1608510000-100
Brand
Weidmuller
EAN-13
4008190077969
Order Code
08-2512
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £84.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Weidmüller manufactures the 1608510000-100, a continuity pull spring terminal, effectively designed for secure and reliable electrical connections. This serial and switchboard terminal, typically packaged in units of 100 pieces, is suitable for industrial goods applications. It is ideal for use in control panels and switchboards, ensuring continuity and efficient performance.
Type Continuity
Pitch 5.2mm
No. of Ways 2
Termination Spring Clamp
Width 5.1mm
Wire Gauge (mm²) 2.5mm²
Colour Dark beige
Connection Pull spring
Dim (L x W x H) 59.5 x 5.1 x 38.5 mm
Height 38.5mm
Industrial packaging Yes
Length 59.5mm
Misc Attribute ZDU 2.5
Weight 7.15g

Reviews

Be the first to submit a review

Trustpilot