Weidmüller 1704540000-1 ZDUB Beige Terminal Block 2.5-2/4AN/DM

Image Representative of Range

Weidmüller 1704540000-1 ZDUB Beige Terminal Block 2.5-2/4AN/DM

MPN
1704540000-1
Brand
Weidmuller
EAN-13
2050001299512
Order Code
08-2536
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £1.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

The Weidmüller ZDUB 2.5-2/4AN/DM Beige is a continuity switchboard terminal designed for secure and reliable serial connections. It is typically used in electrical panels for efficient cable management and organisation. The terminal is known for its durability and suitability in various industrial applications.
Type Continuity
No. of Ways 4
Termination Pull Spring
Width 10.2mm
AWG (min.) 26
Clamp width 10.20mm
Colour Beige
Connection Pull spring
Cross section (flexible) (max.) 2.5mm²
Cross section (flexible) (min.) 0.5mm²
Cross section (inflexible) (max.) 4mm²
Cross section (inflexible) (min.) 0.5mm²
Current Rating 24A
Dim (L x W x H) 33.50 x 10.20 x 24 mm
Height 24mm
Industrial packaging No
Length 33.50mm
Maximum Wire Size AWG 12
Misc Attribute 1 ZDUB 2.5-2/4AN/DM
Misc Attribute 2 Centre terminals
Nominal Voltage 800V
Number of pins 4
Number of Rows 1
Pins per row 4
Stripping length (max.) 10mm
Wire Gauge (AWG) 12

Reviews

Be the first to submit a review

Trustpilot