Weidmüller 1704550000-1 ZDUB Terminal Block 2.5mm² Blue

Image Representative of Range

Weidmüller 1704550000-1 ZDUB Terminal Block 2.5mm² Blue

MPN
1704550000-1
Brand
Weidmuller
EAN-13
2050001299529
Order Code
08-2537
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £1.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

Weidmüller manufactures the ZDUB 2.5-2/4AN/DM BL Blue serial terminal, known for its reliability and robust design. This switchboard terminal features a blue colour marking for easy identification and ensures high continuity performance. It is typically used in electrical switchboards for secure and efficient wire connections in industrial and commercial applications.
Type Continuity
Pitch N/A
No. of Ways 4
Termination Pull Spring
Width 10.2mm
Wire Gauge (mm²) 2.5mm²
AWG (min.) 26
Clamp width 10.20mm
Colour Blue
Connection Pull spring
Cross section (flexible) (max.) 2.5mm²
Cross section (flexible) (min.) 0.5mm²
Cross section (inflexible) (max.) 4mm²
Cross section (inflexible) (min.) 0.5mm²
Current Rating 24A
Dim (L x W x H) 33.50 x 10.20 x 24 mm
Height 24mm
Industrial packaging No
Length 33.50mm
Maximum Wire Size AWG 12
Misc Attribute 1 ZDUB 2.5-2/4AN/DM BL
Misc Attribute 2 Centre terminals
Nominal Voltage 800V
Number of pins 4
Number of Rows 1
Pins per row 4
Stripping length (max.) 10mm
Wire Gauge (AWG) 12

Reviews

Be the first to submit a review

Trustpilot