Weidmüller 0294360000 SAK Terminal screws 100pcs 4mm² Cross section

MPN
0294360000
Brand
Weidmuller
EAN-13
4008190054625
Order Code
08-2409
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £169.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 08/10/2026

The Weidmüller 0294360000 is a pack of 100 continuity screws designed for use in serial and switchboard terminals. These screws are essential for ensuring reliable electrical connections and are commonly used in electrical panels and switchboards. As a product from Weidmüller, they guarantee durability and efficiency in various industrial electrical applications.
Type Continuity
No. of Ways 2
No. of Levels 1
Termination Screw
Width 6.1mm
Wire Gauge (mm²) 4mm²
46228/4, min. 46228/1, max.
Ambient temperature -60 °C…85°C
Approvals IEC, CSA, CE, UR
Basic material Wemid
Blade size 0.6 x 3.5 mm
Certificate No. (ATEX) TUEV18ATEX8221U
Certificate No. (CSA) 154685-1372355
Certificate No. (IECEX) IECEXTUR18.0024U
Certificate No. (UR) E60693
Clamping range, max. 6mm²
Clamping range, min. 0.13mm²
Clamping screw M 3
Closing plate required true
Color Beige
Colour Beige
Conductor size Factory wiring max. (UR) 12 AWG Current size C (UR)
Conductor size Field wiring max. (UR) 12 AWG
Conductor size Field wiring min. (UR) 22 AWG
Connectable conductor cross section fine-strand with cable end sleeve 0.13 - 2.5
Connectable conductor cross section fine-strand without cable end sleeve 0.13 - 4
Connectable conductor cross section multi-wired 0.13 - 4
Connectable conductor cross section solid-core 0.13 - 6
Connection Screws
Connection cross-section, finely 0.13mm²
Connection cross-section, stranded, 4mm²
Connection cross-section, stranded, min.0.13 mm² Twin wire-end ferrules, max.
Connection direction on side
Contains Lead No
Continuous operating temp., max. 130°C
Continuous operating temp., min. -60°C
core, max. core, min.
Current 28A
Current (ATEX) 32 A
Current (IECEX) 32 A
Current at maximum wires 41 A
Current Rating 32A
Current size C (CSA) 10 A
Depth 29
Depth (inches) 1.1417 inch
Depth including DIN rail 30.5mm
Dim (L x W x H) 27 x 6.1 x 29 mm
End cover plate required Yes
Ex 2014/34/EU label II 2 G D
Explosion-tested version Yes
Explosion-tested version Ex e true
Flammability Rating UL94 V-2
Gauge to IEC 60947-1 A3
GTIN (EAN) 4008190054625
Height 29mm
Height (inches) 1.122 inch
Housing Color Beige
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Insulation Material Nylon
Internally connected stages false
Length 27mm
Levels cross-connected internally No
Marking EN 60079-7 Ex eb II C Gb
Material Nylon
Material insulation body Thermoplastic
Max Current Rating 27A
Max. voltage (ATEX) 352 V
Max. voltage (IECEX) 352 V
Maximum Operating Temperature 100°C
min. stranded with wire-end ferrules DIN
Minimum Operating Temperature -50°C
Misc Attribute AKZ 4
Mount Cable
Mounting method DIN rail (top hat rail) 15mm
Mounting rail TS 15
Net weight 4.55g
N-function No
Nominal Current 32 A
Number of Circuits 2
Number of clamp positions per level 2
Number of clamping points per level 2
Number of connections 2
Number of Contacts 2
Number of levels 1
Number of Poles 1
Number of Positions 2
Number of potentials 1
Number of potentials per tier 1
Number of Rows 2
Number of similar terminals 1
Open sides right
Operating Temperature -60 - 130
Orientation Straight
Packaging Bag
PE connection No
PE function No
PEN function No
Pollution severity 3
Power loss in accordance with IEC 1.02 W
Radiation Hardening No
Rated cross-section 4mm²
Rated current In 32
Rated DC voltage 400 V
Rated impulse withstand voltage 6 kV
Rated voltage 400
REACH SVHC No SVHC above 0.1 wt%
Reach SVHC Compliant No
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Series SAK
Standards IEC 60947-7-1
Storage temperature -25 °C...55°C
stranded, min. max.
Stripping length 8mm
Suitable for conductor material Copper
Terminal Width 6.1mm
Tightening torque, max. 0.8 Nm
Tightening torque, min. 0.6 Nm
Torque level with DMS electric 2
TS 15 offset 13.5mm
Twin wire-end ferrules, min. 0.5mm²
Type of connection Screw connection
Type of electrical connection 1 Screw connection
Type of electrical connection 2 Screw connection
Type of mounting Snap-on
UL 94 flammability rating V-0
UL File Number Search UL Website
Voltage 300V
Voltage Rating 6kV
Voltage size C (CSA) 300 V
Voltage size C (UR) 300 V
Volume resistance according to IEC 1 mO
Weight 5.409g
Width (inches) 0.2402 inch
Wire cross section max. (ATEX) 6mm²
Wire cross section max. (CSA) 12 AWG
Wire cross section max. (IECEX) 6mm²
Wire cross section min. (CSA) 24 AWG
Wire Gauge (Max) 24AWG
Wire Gauge (Min) 12AWG
Wire/Cable Gauge 28AWG

Reviews

Be the first to submit a review

Trustpilot