Weidmüller 1020080000-100 W-Series feed-through Terminal 2.5mm² screw

MPN
1020080000-100
Brand
Weidmuller
EAN-13
4008190163235
Order Code
08-2420
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £86.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Weidmüller WDU 2.5 BL is a W-Series feed-through terminal with a rated cross-section of 2.5 mm², featuring a screw connection and direct mounting. Ideal for switchboards, this terminal ensures reliable continuity in serial terminal applications. It is designed for use in electrical panels to facilitate secure and efficient electrical connections.
Type Continuity
Pitch 5.2mm
No. of Ways 2
No. of Levels 1
Termination Screw
Width 5.1mm
Wire Gauge (mm²) 2.5mm²
Colour Blue
Connection Screws
Dim (L x W x H) 60 x 5.1 x 46.5 mm
Height 46.5mm
Industrial packaging Yes
Length 60mm
Misc Attribute WDU 2.5 BL
Weight 7.43g

Reviews

Be the first to submit a review

Trustpilot