Weidmüller 1521850000 Continuity pull spring 5.1mm grey 100pcs

Image Representative of Range

Weidmüller 1521850000 Continuity pull spring 5.1mm grey 100pcs

MPN
1521850000
Brand
Weidmuller
EAN-13
4050118328080
Order Code
08-2501
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £56.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Weidmüller 1521850000 is a grey switchboard terminal with a 5.1 mm pull spring, designed for continuity applications. This product is particularly suitable for use in serial terminals and switchboards, providing secure and reliable connections. Supplied in packs of 100 pieces, it is ideal for large-scale electrical installations and maintenance projects.
Type Continuity
No. of Ways 2
Termination Spring Clamp
Width 5.1mm
Ambient temperature -5 °C…40°C
AWG (min.) 28
Basic material Wemid
Blade size 0.6 x 3.5 mm
Certificate No. (ATEX) TUEV16ATEX7909U
Certificate No. (CSA) 200039-70089609
Certificate No. (cURus) E60693
Certificate No. (cURusEX) E184763
Certificate No. (IECEX) IECEXTUR16.0036U
Clamp width 5.1mm
Clamping range, max. 4mm²
Clamping range, min. 0.14mm²
Closing plate required true
Colour Grey
Colour of operational elements orange
Conductor size Factory wiring max. 12 AWG
Conductor size Field wiring min. (cURus)28 AWG Conductor size Factory wiring min.
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 4
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 4
Connectable conductor cross section multi-wired 0.14 - 4
Connectable conductor cross section solid-core 0.14 - 2.5
Connection Pull spring
Connection cross-section, finely 0.14mm²
Connection cross-section, stranded, 4mm²
Connection direction top
Connections 2
Continuous operating temp., max. 130°C
Continuous operating temp., min. -60°C
Cross section (flexible) (max.) 2.5mm²
Cross section (flexible) (min.) 0.5mm²
Cross section (inflexible) (max.) 2.5mm²
Cross section (inflexible) (min.) 0.5mm²
Current (ATEX) 20 A
Current (IECEX) 20 A
Current at maximum wires 24 A
Current Rating 24A
Current size B (CSA) 20 A
Current size B (cURus) 20 A
Current size C (CSA) 20 A
Current size C (cURus) 20 A
Current size D (CSA) 5 A
Current size D (cURus) 5 A
Depth 36.5
Depth (inches) 1.437 inch
Depth including DIN rail 37mm
Dim (L x W x H) 36.5 x 5.1 x 55 mm
End cover plate required Yes
Ex 2014/34/EU label II 2 G D
Explosion-tested version Yes
Explosion-tested version Ex e true
Gauge to IEC 60947-1 A3
GTIN (EAN) 4050118328080
Height 55mm
Height (inches) 2.1654 inch
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Installation advice Rail
Internally connected stages false
Length 36.5mm
Levels cross-connected internally No
Marking EN 60079-7 Ex eb II C Gb
Material insulation body Thermoplastic
Max. voltage (ATEX) 550 V
Max. voltage (IECEX) 550 V
Maximum Wire Size AWG 12
Misc Attribute A2C 2.5
Mounting method DIN rail (top hat rail) 35mm
Mounting rail TS 35
Net weight 6.4g
N-function No
Nominal Current 24 A
Nominal Voltage 800V
Nominal voltage (details) 800V
Number of clamp positions per level 2
Number of clamping points per level 2
Number of connections 2
Number of levels 1
Number of pins 2
Number of potentials 1
Number of potentials per tier 1
Open sides right
Operating Temperature -60 - 130
PE connection No
PE function No
PEN function No
plastic collar acc. to cross-section Cross-section, max.
Pollution severity 3
Power loss in accordance with IEC 0.77 W
Rated cross-section 2.5mm²
Rated current In 24
Rated DC voltage 800 V
Rated impulse withstand voltage 8 kV
Rated voltage 800
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Snap-on No
Standards IEC 60947-7-1
Storage temperature -25 °C...55°C
Stripping length 10mm
Stripping length (max.) 10mm
Suitable for conductor material Copper
Surge voltage category III
Tube length min.
Tube length for wire-end ferrule without Cross-section, min. 0.25mm²
Tube length for wire-end ferrule without Tube length nominal
Twin wire-end ferrules, max. 0.75mm²
Twin wire-end ferrules, min. 0.5mm²
Type of connection PUSH IN
Type of electrical connection 1 Push-in clamp connection
Type of electrical connection 2 Push-in clamp connection
Type of fixing Snap-on
Type of mounting TS 35
UL 94 flammability rating V-0
UL File Number Search UL Website
Version Feed-through terminal, PUSH IN, 2.5 mm², 800 V,
Voltage size B (CSA) 600 V
Voltage size B (cURus) 600 V
Voltage size C (CSA) 600 V
Voltage size C (cURus) 600 V
Voltage size D (CSA) 600 V
Voltage size D (cURus) 600 V
Volume resistance according to IEC 1.33 mO
Width (inches) 0.2008 inch
Wire cross section max. (ATEX) 2.5mm²
Wire cross section max. (CSA) 12 AWG
Wire cross section max. (IECEX) 2.5mm²
Wire cross section min. (CSA) 28 AWG
Wire Gauge (AWG) 12
With snap-in pegs No

Reviews

Be the first to submit a review

Trustpilot