Weidmüller 1720920000-1 ZDUA 2.5-2 Beige Terminal Block 2.5mm versatile

MPN
1720920000-1
Brand
Weidmuller
EAN-13
2050001299314
Order Code
08-2541
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £1.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 359 in stock

The Weidmüller 1720920000-1 ZDUA 2.5-2 Beige is a robust switchboard terminal known for its continuity and reliability. This serial terminal is ideal for secure connections in various electrical installations. Typical applications include usage in control panels and distribution boards.
Type Continuity
Pitch 5.2mm
No. of Ways 2
Termination Pull Spring
Width 5.1mm
Wire Gauge (mm²) 2.5mm²
AWG (min.) 26
Clamp width 5.10mm
Colour Beige
Connection Pull spring
Cross section (flexible) (max.) 2.5mm²
Cross section (flexible) (min.) 0.5mm²
Cross section (inflexible) (max.) 2.5mm²
Cross section (inflexible) (min.) 0.5mm²
Current Rating 24A
Dim (L x W x H) 35 x 5.10 x 30 mm
Height 30mm
Industrial packaging No
Length 35mm
Maximum Wire Size AWG 12
Misc Attribute ZDUA 2.5-2
Nominal Voltage 500V
Number of pins 2
Number of Rows 1
Pins per row 2
Stripping length (max.) 10mm
Wire Gauge (AWG) 12

Reviews

Be the first to submit a review

Trustpilot