Weidmüller 1704500000-1 ZDUB Terminal Block 2.5mm² Beige

Image Representative of Range

Weidmüller 1704500000-1 ZDUB Terminal Block 2.5mm² Beige

MPN
1704500000-1
Brand
Weidmuller
EAN-13
2050001299420
Order Code
08-2534
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £0.815
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

The Weidmüller 1704500000-1 ZDUB 2.5-2/2AN/DB is a beige switchboard terminal known for its reliability and continuity. This serial terminal is suitable for organising electrical wiring in switchboards and control panels. Common applications include industrial automation systems and complex electrical installations.
Type Continuity
Pitch 5.2mm
No. of Ways 2
Termination Pull Spring
Width 5.1mm
Wire Gauge (mm²) 2.5mm²
AWG (min.) 26
Clamp width 5.10mm
Colour Beige
Connection Pull spring
Cross section (flexible) (max.) 2.5mm²
Cross section (flexible) (min.) 0.5mm²
Cross section (inflexible) (max.) 4mm²
Cross section (inflexible) (min.) 0.5mm²
Current Rating 24A
Dim (L x W x H) 33.50 x 5.10 x 24 mm
Height 24mm
Industrial packaging No
Length 33.50mm
Maximum Wire Size AWG 12
Misc Attribute 1 ZDUB 2.5-2/2AN/DB
Misc Attribute 2 Endklemmen
Nominal Voltage 800V
Number of pins 2
Number of Rows 1
Pins per row 2
Stripping length (max.) 10mm
Wire Gauge (AWG) 12

Reviews

Be the first to submit a review

Trustpilot