Weidmüller 1608570000-100 Z-Series Terminal 2.5mm² spring-cage 100pcs

MPN
1608570000-100
Brand
Weidmuller
EAN-13
4008190077136
Order Code
08-2513
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £133.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Weidmüller's 1608570000-100 is a switchboard terminal featuring a pull spring mechanism. It is designed for industrial applications, ensuring reliable continuity in electrical connections. This product is ideal for use in serial terminal settings and comes in packaging units of 100 pieces.
Type Continuity
Pitch 5.2mm
No. of Ways 2
Termination Spring Clamp
Width 5.1mm
Wire Gauge (mm²) 2.5mm²
Colour Dark beige
Connection Pull spring
Dim (L x W x H) 79.5 x 5.1 x 38.5 mm
Height 38.5mm
Industrial packaging Yes
Length 79.5mm
Misc Attribute 1 ZDU 2.5/4 TO
Misc Attribute 2 ZDU 2.5/4AN
Weight 11.59g

Reviews

Be the first to submit a review

Trustpilot