Weidmüller 1720930000-1 ZDUA Terminal Block 2.5mm² Blue

Image Representative of Range

Weidmüller 1720930000-1 ZDUA Terminal Block 2.5mm² Blue

MPN
1720930000-1
Brand
Weidmuller
EAN-13
2050001299321
Order Code
08-2542
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £1.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

The Weidmüller ZDUA 2.5-2 BL is a blue switchboard terminal designed for efficient continuity in serial connections. As a versatile terminal, it is ideal for switchboard applications, ensuring reliable connections in control panels. Weidmüller's high-quality construction ensures durability and dependable performance in electrical installations.
Type Continuity
Pitch 5.2mm
No. of Ways 2
Termination Pull Spring
Width 5.1mm
Wire Gauge (mm²) 2.5mm²
AWG (min.) 26
Clamp width 5.10mm
Colour Blue
Connection Pull spring
Cross section (flexible) (max.) 2.5mm²
Cross section (flexible) (min.) 0.5mm²
Cross section (inflexible) (max.) 2.5mm²
Cross section (inflexible) (min.) 0.5mm²
Current Rating 24A
Dim (L x W x H) 35 x 5.10 x 30 mm
Height 30mm
Industrial packaging No
Length 35mm
Maximum Wire Size AWG 12
Misc Attribute ZDUA 2.5-2 BL
Nominal Voltage 500V
Number of pins 2
Number of Rows 1
Pins per row 2
Stripping length (max.) 10mm
Wire Gauge (AWG) 12

Reviews

Be the first to submit a review

Trustpilot