Weidmüller 1704350000-1 ZDUB Terminal Block Beige Dual Level 2.5mm.

Image Representative of Range

Weidmüller 1704350000-1 ZDUB Terminal Block Beige Dual Level 2.5mm.

MPN
1704350000-1
Brand
Weidmuller
EAN-13
2050001299451
Order Code
08-2532
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £0.895
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 100,000,000 availableBack-order availability date - 08/10/2026

The Weidmüller 1704350000-1 ZDUB 2.5-2/2AN/DM Beige is a serial terminal designed for switchboard applications, ensuring reliable continuity. This durable component is ideal for organising and connecting wiring within electrical panels. Typically used in industrial settings, it supports efficient and safe electrical distribution.
Type Continuity
Pitch 5.2mm
No. of Ways 2
No. of Levels 2
Termination Pull Spring
Width 5.1mm
Wire Gauge (mm²) 2.5mm²
AWG (min.) 26
Clamp width 5.10mm
Colour Beige
Connection Pull spring
Cross section (flexible) (max.) 2.5mm²
Cross section (flexible) (min.) 0.5mm²
Cross section (inflexible) (max.) 4mm²
Cross section (inflexible) (min.) 0.5mm²
Current Rating 24A
Dim (L x W x H) 33.50 x 5.10 x 24 mm
Height 24mm
Industrial packaging No
Length 33.50mm
Maximum Wire Size AWG 12
Misc Attribute 1 ZDUB 2.5-2/2AN/DM
Misc Attribute 2 Centre terminals
Nominal Voltage 800V
Number of pins 2
Number of Rows 1
Pins per row 2
Stripping length (max.) 10mm
Wire Gauge (AWG) 12

Reviews

Be the first to submit a review

Trustpilot