Walther Werke 310SL CEE Connector 16A 5P 400V External Gland No Screws |
10-9826
|
|
|
1+ £12.82
Price per unit Ex VAT
|
16A |
Screw |
14 |
Socket |
IP44 |
|
Screwless terminal |
|
400V |
|
|
0 |
|
|
|
CEE connector |
Walther Werke 330 CEE Connector 32A 5-Pin 400V External Cable Gland |
10-9827
|
|
Despatched within 4 working days - 1 in stock
|
1+ £22.13
Price per unit Ex VAT
|
32A |
|
12 |
|
IP44 |
|
Screw terminals |
|
400V |
|
|
0 |
|
|
|
CEE connector |
Walther Werke 330SL CEE Connector 32A 5P 400V Screwless External Gland |
10-9829
|
|
Despatched within 4 working days - 13 in stock
|
1+ £12.21
Price per unit Ex VAT
|
32A |
Screwless |
12 |
Socket |
IP44 |
Multicolour |
Screwless terminal |
|
400V |
|
|
0 |
|
|
|
CEE connector |
Walther Werke 362 CEE Connector 63A 5-Pin 400V Coupling with Cable Gland |
10-9830
|
|
Despatched within 4 working days - 11 in stock
|
1+ £45.35
Price per unit Ex VAT
|
63A |
|
10 |
Socket |
IP44 |
|
|
|
400V |
5 |
|
|
|
|
|
CEE connector |
Walther Werke - FW310506CC CEE Connector 16A 5-Pin 400V IP54 |
10-9870
|
|
Despatched within 4 working days - 49 in stock
|
1+ £10.90
Price per unit Ex VAT
|
16A |
|
14 |
Socket |
IP54 |
|
Screwless terminal |
|
400V |
|
|
0 |
|
|
|
CEE connector |
Walther Werke FW310506SK CEE Connector 16A 5P 400V IP54 1 Piece |
10-9871
|
|
Despatched within 4 working days - 6 in stock
|
1+ £9.84
| 1+ |
£9.84 |
| 10+ |
£9.23 |
| 100+ |
£9.05 |
Price per unit Ex VAT
|
16A |
|
14 |
Socket |
IP54 |
|
Screw terminals |
|
400V |
|
|
0.27 |
|
|
|
CEE connector |
Walther Werke FW311306CC CEE NEO Connector 16A 3P 250V 6h IP54 |
10-9872
|
|
Despatched within 4 working days - 12 in stock
|
1+ £10.81
Price per unit Ex VAT
|
16A |
|
14 |
Socket |
IP54 |
|
Screwless terminal |
|
250V |
|
|
|
|
|
|
CEE connector |
Walther Werke FW311306SK CEE Connector 16A 3P 250V IP54 1 pc |
10-9873
|
|
Despatched within 4 working days - 42 in stock
|
1+ £9.70
Price per unit Ex VAT
|
16A |
|
14 |
Socket |
IP54 |
|
Screw terminals |
|
250V |
|
|
|
|
|
|
CEE connector |
Walther Werke FW311506SK NEO CEE Connector 16A 5P 400V IP54 1 pc |
10-9874
|
|
Despatched within 4 working days - 56 in stock
|
1+ £8.35
Price per unit Ex VAT
|
16A |
|
14 |
Socket |
IP54 |
|
Screw terminals |
|
400V |
|
|
|
|
|
|
CEE connector |
Walther Werke FW331506SK CEE Connector 32A 5-Pin 200V-415V 1 Pc |
10-9876
|
|
Despatched within 4 working days - 44 in stock
|
1+ £10.61
Price per unit Ex VAT
|
32A |
|
12 |
Socket |
IP54 |
Black |
|
(L x W x H) 370 x 180 x 170 mm |
|
|
170mm |
|
370mm |
CEE connector (5-pin, 32 A) |
180mm |
CEE connector |