Walther Werke 362 CEE Connector 63A 5-Pin 400V Coupling with Cable Gland

MPN
362
EAN-13
4015609651566
Order Code
10-9830
Country of Origin
Germany
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £53.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufacturer Walther Werke offers the 362 CEE connector, a robust high voltage socket designed for 63 A and 400 V power applications. This 5-pin connector ensures reliable electrical connections in industrial and heavy-duty environments. Typical applications include powering equipment in construction sites and commercial areas where stable high-current connections are essential.
Type CEE connector
Current Rating 63A
Wire Gauge AWG 10
Gender Socket
IP Rating IP44
Number of pins 5
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot