Walther Werke FW311306CC CEE NEO Connector 16A 3P 250V 6h IP54

MPN
FW311306CC
EAN-13
4015609082513
Order Code
10-9872
Country of Origin
Germany
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £10.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Walther Werke FW311306CC is a CEE connector rated at 16 A and 250 V, designed for reliable electrical connections. It features a 3-pin configuration, making it suitable for high voltage sockets and outlets. This connector is ideal for industrial and commercial applications requiring secure power delivery.
Type CEE connector
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
IP Rating IP54
Type B Screwless terminal
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot