Walther Werke FW311506SK NEO CEE Connector 16A 5P 400V IP54 1 pc

MPN
FW311506SK
EAN-13
4015609049288
Order Code
10-9874
Country of Origin
Germany
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £9.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Walther Werke FW311506SK CEE connector is a high voltage socket designed for 16 A 5-pin connections at 400 V. Manufactured by Walther Werke, this durable connector ensures reliable power distribution in industrial settings. It is typically used in environments requiring robust and secure electrical connections.
Type CEE connector
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
IP Rating IP54
Type B Screw terminals
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot