Walther Werke FW331506SK CEE Connector 32A 5-Pin 200V-415V 1 Pc

MPN
FW331506SK
EAN-13
4015609284924
Order Code
10-9876
Country of Origin
Germany
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £12.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Walther Werke FW331506SK is a high voltage socket designed for heavy-duty electrical applications. This 5-pin CEE connector can handle up to 32 A at voltages ranging from 200 V to 415 V. It is typically used in industrial settings for reliable power distribution.
Type CEE connector
Current Rating 32A
Wire Gauge AWG 12
Gender Socket
Colour Black
Dim (L x W x H) 370 x 180 x 170 mm
Height 170mm
IP Rating IP54
Length 370mm
Type A CEE connector (5-pin, 32 A)
Width 180mm

Reviews

Be the first to submit a review

Trustpilot