Walther Werke 310SL CEE Connector 16A 5P 400V External Gland No Screws

MPN
310SL
EAN-13
4015609380251
Order Code
10-9826
Country of Origin
Germany
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £12.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Manufactured by Walther Werke, the 310SL CEE connector is a high voltage socket designed for 16 A and 5-pin configurations. It operates at 400 V, making it suitable for industrial and heavy-duty applications. This robust outlet is typically used in environments requiring reliable electrical connections.
Type CEE connector
Current Rating 16A
IP Rating IP44
Type B Screwless terminal
Voltage Rating 400V
Weight 0

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot