Walther Werke - FW310506CC CEE Connector 16A 5-Pin 400V IP54

MPN
FW310506CC
EAN-13
4015609049257
Order Code
10-9870
Country of Origin
Germany
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £12.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Walther Werke manufactures the FW310506CC CEE connector, a high voltage socket designed for 16 A and 5-pin configurations at 400 V. This robust outlet is ideal for industrial and commercial electrical applications where reliable power distribution is crucial. Its durable construction ensures safe and efficient operation in demanding environments.
Type CEE connector
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
IP Rating IP54
Type B Screwless terminal
Voltage Rating 400V
Weight 0

Reviews

Be the first to submit a review

Trustpilot